Microchip Digital Potentiometer 256-Position 50 kΩ Linear 2-Channel 14-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $1.35

View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.60

(exc. GST)

$9.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$4.30$8.60-
10 +$4.165$8.33$1.35

*price indicative

RS Stock No.:
669-6376
Mfr. Part No.:
MCP42050-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Number of Positions

256

Resistance

50kΩ

Taper Type

Linear

Temperature Coefficient

800 ppm/°C

Memory Type

Volatile

Number of Pots per Package

2

Interface Type

Serial-SPI

Mount Type

Through Hole

Package Type

PDIP

Pin Count

14

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MCP42050

Width

6.35mm

Standards/Approvals

No

Length

19.05mm

Height

3.3mm

Automotive Standard

No

MCP41xxx/42xxx Digital Potentiometers


Digital Potentiometer - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy