Microchip Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 57 units)*

$230.17

(exc. GST)

$253.19

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 57 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
57 - 228$4.038$230.17
285 +$3.905$222.59

*price indicative

RS Stock No.:
889-5411
Mfr. Part No.:
MCP42010-E/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Resistance

10kΩ

Number of Positions

256

Taper Type

Linear

Temperature Coefficient

800 ppm/°C

Memory Type

Volatile

Number of Pots per Package

2

Interface Type

SPI

Mount Type

Surface

Package Type

SOIC

Pin Count

14

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

8.65mm

Height

1.25mm

Width

3.9mm

Standards/Approvals

No

Series

MCP42010

Automotive Standard

No

MCP41xxx/42xxx Digital Potentiometers


Digital Potentiometer - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy