Microchip MCP42010-I/P Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin PDIP
- RS Stock No.:
- 146-0134
- Mfr. Part No.:
- MCP42010-I/P
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$120.33
(exc. GST)
$132.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 210 unit(s) ready to ship from another location
- Plus 210 unit(s) shipping from 02 December 2026
- Plus 210 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 120 | $4.011 | $120.33 |
| 150 + | $3.879 | $116.37 |
*price indicative
- RS Stock No.:
- 146-0134
- Mfr. Part No.:
- MCP42010-I/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 256 | |
| Resistance | 10kΩ | |
| Taper Type | Linear | |
| Temperature Coefficient | 800 ppm/°C | |
| Memory Type | Volatile | |
| Number of Pots per Package | 2 | |
| Interface Type | Serial-SPI | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 19.05mm | |
| Width | 6.35mm | |
| Series | MCP42010 | |
| Height | 3.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 256 | ||
Resistance 10kΩ | ||
Taper Type Linear | ||
Temperature Coefficient 800 ppm/°C | ||
Memory Type Volatile | ||
Number of Pots per Package 2 | ||
Interface Type Serial-SPI | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 19.05mm | ||
Width 6.35mm | ||
Series MCP42010 | ||
Height 3.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
MCP41xxx/42xxx Digital Potentiometers
Digital Potentiometer - Microchip
Related links
- Microchip Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin PDIP
- Microchip MCP42010-E/P Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin PDIP-14
- Microchip MCP42100-I/P Digital Potentiometer 256-Position 100 kΩ Linear 2-Channel 14-Pin PDIP-14
- Microchip MCP42050-I/P Digital Potentiometer 256-Position 50 kΩ Linear 2-Channel 14-Pin PDIP
- Microchip MCP41010-I/P Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- Microchip MCP41100-I/P Digital Potentiometer 256-Position 1-Channel 8-Pin PDIP
- Microchip MCP4261-103E/P Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 14-Pin PDIP
- Microchip MCP42100-E/P Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 14-Pin PDIP
