Renesas Electronics Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 10-Pin MSOP
- RS Stock No.:
- 256-1573
- Mfr. Part No.:
- ISL23315TFUZ-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-1573
- Mfr. Part No.:
- ISL23315TFUZ-T7A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Digital Potentiometer | |
| Resistance | 100kΩ | |
| Number of Positions | 256 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Temperature Coefficient | 70 ppm/°C | |
| Number of Pots per Package | 1 | |
| Mount Type | Surface | |
| Interface Type | Serial-I2C | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 1.7V | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Series | ISL23315 | |
| Length | 3mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Digital Potentiometer | ||
Resistance 100kΩ | ||
Number of Positions 256 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Temperature Coefficient 70 ppm/°C | ||
Number of Pots per Package 1 | ||
Mount Type Surface | ||
Interface Type Serial-I2C | ||
Package Type MSOP | ||
Minimum Supply Voltage 1.7V | ||
Pin Count 10 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Series ISL23315 | ||
Length 3mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
The Renesas digitally controlled potentiometer is a volatile, low voltage, low noise, low power, I2C Bus, 256 taps, single digitally controlled potentiometer (DCP), which integrates DCP core, wiper switches and control logic on a monolithic CMOS integrated circuit. The digitally controlled potentiometer is implemented with a combination of resistor elements and CMOS switches. The position of the wipers are controlled by the user through the I2C bus interface.
Wiper resistance of 70Ω typical VCC 3.3V
Shutdown Mode - forces the DCP into an end-to-end open circuit and RW is shorted to RL internally
Power-on pre-set to mid-scale (128 tap position)
Shutdown and standby current <2.8μA max
Extended industrial temperature range of -40°C to +125°C
Pb-free (RoHS compliant)
- RS Stock No. 2561572
- Mfr. Part No. ISL23315TFRUZ-T7A
Each (In a Pack of 5)
$3.292
- RS Stock No. 2561572P
- Mfr. Part No. ISL23315TFRUZ-T7A
Each (Supplied on a Reel)
$3.292
- RS Stock No. 8895156
- Mfr. Part No. MCP4551-103E/MS
Each (In a Tube of 100)
$1.45
- RS Stock No. 6878446P
- Mfr. Part No. MCP4551-103E/MS
Each (Supplied in a Tube)
$1.45
Related links
- Renesas Electronics Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 10-Pin MSOP
- Renesas Electronics ISL23315TFUZ-T7A Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 10-Pin MSOP
- Renesas Electronics ISL23315TFRUZ-T7A Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 10-Pin MSOP
- Renesas Electronics Digital Potentiometer 256-Position 100 kΩ Linear 2-Channel 16-Pin TQFN
- Renesas Electronics Digital Potentiometer 256-Position 50 kΩ 4-Channel 14-Pin TSSOP-14
- Microchip MCP4561-502E/MS Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin MSOP
- Microchip Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin MSOP
- Microchip Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin MSOP







