OPTIBELT 322 L 050 Timing Belt 86 Teeth, 819 mm Length, 12.7 mm Width
- RS Stock No.:
- 204-3205
- Mfr. Part No.:
- 322 L 050
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$28.20
(exc. GST)
$31.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $28.20 | - |
| 13 - 24 | $27.41 | 2% |
| 25 + | $26.68 | 5% |
*price indicative
- RS Stock No.:
- 204-3205
- Mfr. Part No.:
- 322 L 050
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | L | |
| Pitch | 9.5mm | |
| Number of Teeth | 86 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Belt Length | 819mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 12.7mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section L | ||
Pitch 9.5mm | ||
Number of Teeth 86 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Belt Length 819mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 12.7mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt Timing Belt has 819mm pitch length. The linear belts with trapezoidal profile is manufactured from sleeves in a spiral cut method. This open-ended timing belts are reinforced with glass cord.
Pitch length 819mm
High level of tensile strength
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
Established worldwide
For low levels of strain
Section standardised: ISO 5296 / ISO 5294
Standard roll length: 30 m
Related links
- OPTIBELT 322 DL 050 Double Sided Timing Belt 86 Teeth 12.7 mm Width
- OPTIBELT K322 L 050 Timing Belt 86 Teeth 12 mm Width
- OPTIBELT 322 L 100 Timing Belt 86 Teeth 25.4 mm Width
- OPTIBELT 322 L 075 Timing Belt 86 Teeth 19.1 mm Width
- Contitech 322 L 050 Timing Belt 86 Teeth 12.7 mm Width
- SKF PHG 322-L-050 Timing Belt 86 Teeth 12.7 mm Width
- OPTIBELT 322 DL 075 Double Sided Timing Belt 86 Teeth 19.5 mm Width
- OPTIBELT K322 L 075 Timing Belt 86 Teeth 19 mm Width
