MCP4632-502E/UN, Digital Potentiometer 5kΩ 129-Position Linear 2-Channel Serial-I2C 10 Pin, MSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-4038
Mfr. Part No.:
MCP4632-502E/UN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Control Interface

Serial-I2C

Resistance Value

5kΩ

Number of Positions

129

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

2

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Power Supply Type

Single

Typical Single Supply Voltage

1.8 to 5.5 V

Dimensions

3 x 3 x 0.95mm

Height

0.95mm

Width

3mm

Maximum Operating Temperature

+125 °C

Length

3mm

Minimum Operating Temperature

-40 °C

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.

  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy