AD5170BRMZ100, Digital Potentiometer 100kΩ 256-Position Linear Serial-3 Wire, Serial-I2C 10 Pin, MSOP
- RS Stock No.:
- 145-6241
- Mfr. Part No.:
- AD5170BRMZ100
- Brand:
- Analog Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6241
- Mfr. Part No.:
- AD5170BRMZ100
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Control Interface | Serial-3 Wire, Serial-I2C | |
| Resistance Value | 100kΩ | |
| Number of Positions | 256 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 to 5.5 V | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Height | 0.95mm | |
| Width | 3.1mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Control Interface Serial-3 Wire, Serial-I2C | ||
Resistance Value 100kΩ | ||
Number of Positions 256 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 10 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 to 5.5 V | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Height 0.95mm | ||
Width 3.1mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 3.1mm | ||
- COO (Country of Origin):
- IE
Related links
- MCP4632-502E/UN MSOP
- AD5260BRUZ50 Serial-I2C 14 Pin, TSSOP
- Micro Crystal RV-3029-C3-TB-QA-Opt.B 8B RAM Serial-2 Wire 10-Pin SON
- Microchip Digital to Analogue Converter (DAC) 4 Serial-I2C, 10-Pin MSOP
- Microchip DAC 12 bit- 4 Serial-I2C, 10-Pin MSOP
- Texas Instruments 188ksps 10-Pin MSOP
- Intersil ISL1219IUZ 2B RAM Serial-I2C, 10-Pin MSOP
- STMicroelectronics 3-Axis Surface Mount Sensor Serial-3 Wire Serial-I2C 24-Pin
