DS18030-010+, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-2 Wire 16 Pin, PDIP
- RS Stock No.:
- 177-6853
- Mfr. Part No.:
- DS18030-010+
- Brand:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-6853
- Mfr. Part No.:
- DS18030-010+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Control Interface | Serial-2 Wire | |
| Resistance Value | 10kΩ | |
| Number of Positions | 256 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Number of Pots per Package | 2 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Dimensions | 19.43 x 7.87 x 4.45mm | |
| Height | 4.45mm | |
| Width | 7.87mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 19.43mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Control Interface Serial-2 Wire | ||
Resistance Value 10kΩ | ||
Number of Positions 256 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Number of Pots per Package 2 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Dimensions 19.43 x 7.87 x 4.45mm | ||
Height 4.45mm | ||
Width 7.87mm | ||
Maximum Operating Temperature +85 °C | ||
Length 19.43mm | ||
Minimum Operating Temperature -40 °C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- MCP42100-E/P PDIP
- Maxim Integrated 16-Channel I/O Expander Serial-2 Wire 24-Pin SSOP, MAX7312AAG+
- MCP4632-502E/UN MSOP
- MCP42100-E/SL SOIC
- Maxim Integrated DS18030-100+ Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 16-Pin DIP
- Maxim Integrated Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 16-Pin DIP
- Maxim Integrated DS1267BE-010+ Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 20-Pin TSSOP
- AD5260BRUZ50 Serial-I2C 14 Pin, TSSOP
