Maxim Integrated 16-Channel I/O Expander Serial-2 Wire 24-Pin SSOP, MAX7312AAG+
- RS Stock No.:
- 192-2455
- Mfr. Part No.:
- MAX7312AAG+
- Brand:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-2455
- Mfr. Part No.:
- MAX7312AAG+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of I/O Channels | 16 | |
| Interface | Serial-2 Wire | |
| Number of Pins | 24 | |
| Package Type | SSOP | |
| Clock Frequency | 400kHz | |
| Mounting Type | Surface Mount | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Supply Voltage | 2 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of I/O Channels 16 | ||
Interface Serial-2 Wire | ||
Number of Pins 24 | ||
Package Type SSOP | ||
Clock Frequency 400kHz | ||
Mounting Type Surface Mount | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Supply Voltage 2 V | ||
- COO (Country of Origin):
- PH
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated 16-Channel I/O Expander Serial-2 Wire 24-Pin SSOP, MAX7312AAG+
- Maxim Integrated 16-Channel I/O Expander Serial-I2C SSOP 24
- Maxim Integrated 16-Channel I/O Expander Serial-I2C SSOP 24, MAX7311AAG+
- Maxim Integrated 8-Channel I/O Expander Serial-I2C TSSOP 16
- Maxim Integrated 10-Channel I/O Expander Serial-SPI TQFN 16
- Maxim Integrated 10-Channel I/O Expander Serial-SPI TQFN 16, MAX7317ATE+
- Maxim Integrated 8-Channel I/O Expander Serial-I2C TSSOP 16, MAX7310AUE+
- Microchip 16-Channel I/O Expander Serial-SPI SSOP 28
