Skyworks Solutions Inc, 2-Channel Digital Isolator 150 Mbps, 2.5 kVrms, 5.5V, 8-Pin SOIC
- RS Stock No.:
- 168-9835
- Mfr. Part No.:
- SI8420BB-D-IS
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9835
- Mfr. Part No.:
- SI8420BB-D-IS
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | Digital Isolator | |
| Number of Channels | 2 | |
| Maximum Data Rate | 150Mbps | |
| Package Type | SOIC | |
| Power Dissipation | 150mW | |
| Maximum Forward Voltage | 5.5V | |
| Data Rate | 150Mbps | |
| Propagation Delay Time | 11ns | |
| Maximum Input Current | 4.5mA | |
| Isolation Voltage | 2.5kVrms | |
| Rise Time | 5ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | UL, CSA, IEC | |
| Series | Si842 | |
| Depth | 1.55mm | |
| Package Style | SOIC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type Digital Isolator | ||
Number of Channels 2 | ||
Maximum Data Rate 150Mbps | ||
Package Type SOIC | ||
Power Dissipation 150mW | ||
Maximum Forward Voltage 5.5V | ||
Data Rate 150Mbps | ||
Propagation Delay Time 11ns | ||
Maximum Input Current 4.5mA | ||
Isolation Voltage 2.5kVrms | ||
Rise Time 5ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals UL, CSA, IEC | ||
Series Si842 | ||
Depth 1.55mm | ||
Package Style SOIC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Si84x Series Digital Isolators
The CMOS digital isolators gives the Ability to create small size, high performance, lower power, and reliable isolated circuits that compete with optocoupler designs.
High Speed
High-Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
- RS Stock No. 7532217P
- Mfr. Part No. Si8420BB-D-IS
Each (Supplied in a Tube)
$3.04
- RS Stock No. 1689833
- Mfr. Part No. SI8421BB-D-IS
Each (In a Tube of 96)
$2.783
- RS Stock No. 7532214P
- Mfr. Part No. Si8421BB-D-IS
Each (Supplied in a Tube)
$4.79
- RS Stock No. 8196812P
- Mfr. Part No. Si8600AB-B-IS
Each (Supplied in a Tube)
$9.38
Related links
- Si8420BB-D-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8421BB-D-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8610BB-B-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- ISO7220MD Texas Instruments 2.5 kVrms 8-Pin SOIC
- Texas Instruments 2.5 kVrms 8-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8621BB-B-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC











