ISO7220MD Texas Instruments, 2-Channel Digital Isolator 150 Mbps, 2.5 kVrms, 5.5V, 8-Pin SOIC
- RS Stock No.:
- 145-0824
- Mfr. Part No.:
- ISO7220MD
- Brand:
- Texas Instruments
This image is representative of the product range
Add 150 more to save $18.30
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$365.10
(exc. GST)
$401.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 450 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | $4.868 | $365.10 | - |
| 150 - 225 | $4.746 | $355.95 | $18.30 |
| 300 + | $4.673 | $350.48 | $58.50 |
*price indicative
- RS Stock No.:
- 145-0824
- Mfr. Part No.:
- ISO7220MD
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Data Rate | 150Mbps | |
| Number of Channels | 2 | |
| Product Type | Digital Isolator | |
| Package Type | SOIC | |
| Data Rate | 150Mbps | |
| Power Dissipation | 390mW | |
| Maximum Input Current | 3mA | |
| Propagation Delay Time | 70ns | |
| Isolation Voltage | 2.5kVrms | |
| Rise Time | 1ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 1.75mm | |
| Series | ISO | |
| Standards/Approvals | UL, CSA | |
| Width | 3.98mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Data Rate 150Mbps | ||
Number of Channels 2 | ||
Product Type Digital Isolator | ||
Package Type SOIC | ||
Data Rate 150Mbps | ||
Power Dissipation 390mW | ||
Maximum Input Current 3mA | ||
Propagation Delay Time 70ns | ||
Isolation Voltage 2.5kVrms | ||
Rise Time 1ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Depth 1.75mm | ||
Series ISO | ||
Standards/Approvals UL, CSA | ||
Width 3.98mm | ||
Length 5mm | ||
Automotive Standard No | ||
Package Style SOIC | ||
Digital Isolators, Texas Instruments
Digital Isolators, Texas Instruments
Related links
- ISO7220MD Texas Instruments 2.5 kVrms 8-Pin SOIC
- ISO7221MD Texas Instruments 2.5 kVrms 5.5 V, 8-Pin SOIC
- Si8420BB-D-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8421BB-D-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8610BB-B-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Texas Instruments 2.5 kVrms 8-Pin SOIC
- ISO7420D Texas Instruments 2.5 kVrms 8-Pin SOIC
