Skyworks Solutions Inc, 2-Channel Digital Isolator 150 Mbps, 2.5 kVrms, 5.5V, 8-Pin SOIC
- RS Stock No.:
- 168-9833
- Mfr. Part No.:
- SI8421BB-D-IS
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Add 192 more to save $13.25
View bulk pricing optionsSubtotal (1 tube of 96 units)*
$267.17
(exc. GST)
$293.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 480 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 96 - 96 | $2.783 | $267.17 | - |
| 192 - 288 | $2.714 | $260.54 | $13.25 |
| 384 + | $2.672 | $256.51 | $42.62 |
*price indicative
- RS Stock No.:
- 168-9833
- Mfr. Part No.:
- SI8421BB-D-IS
- Brand:
- Skyworks Solutions Inc
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | Digital Isolator | |
| Number of Channels | 2 | |
| Maximum Data Rate | 150Mbps | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 5.5V | |
| Data Rate | 1Mbps | |
| Power Dissipation | 150mW | |
| Propagation Delay Time | 11ns | |
| Maximum Input Current | 3.5mA | |
| Isolation Voltage | 2.5kVrms | |
| Rise Time | 5ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 1.55mm | |
| Length | 5mm | |
| Standards/Approvals | IEC, CSA, UL | |
| Series | Si841 | |
| Width | 4mm | |
| Automotive Standard | No | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type Digital Isolator | ||
Number of Channels 2 | ||
Maximum Data Rate 150Mbps | ||
Package Type SOIC | ||
Maximum Forward Voltage 5.5V | ||
Data Rate 1Mbps | ||
Power Dissipation 150mW | ||
Propagation Delay Time 11ns | ||
Maximum Input Current 3.5mA | ||
Isolation Voltage 2.5kVrms | ||
Rise Time 5ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Depth 1.55mm | ||
Length 5mm | ||
Standards/Approvals IEC, CSA, UL | ||
Series Si841 | ||
Width 4mm | ||
Automotive Standard No | ||
Package Style SOIC | ||
Si84x Series Digital Isolators
Digital Isolators, Silicon Laboratories
- RS Stock No. 7532217P
- Mfr. Part No. Si8420BB-D-IS
- RS Stock No. 7532214P
- Mfr. Part No. Si8421BB-D-IS
- RS Stock No. 8196812P
- Mfr. Part No. Si8600AB-B-IS
- RS Stock No. 7532210P
- Mfr. Part No. Si8421AB-D-IS
Related links
- Si8421BB-D-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8420BB-D-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8610BB-B-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- ISO7220MD Texas Instruments 2.5 kVrms 8-Pin SOIC
- Texas Instruments 2.5 kVrms 8-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8621BB-B-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC












