Si8610BB-B-IS Skyworks Solutions Inc, 2-Channel Digital Isolator 150 Mbps, 2.5 kVrms, 5.5V, 8-Pin SOIC
- RS Stock No.:
- 823-2182
- Mfr. Part No.:
- Si8610BB-B-IS
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 823-2182
- Mfr. Part No.:
- Si8610BB-B-IS
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Number of Channels | 2 | |
| Maximum Data Rate | 150Mbps | |
| Product Type | Digital Isolator | |
| Package Type | SOIC | |
| Data Rate | 150Mbps | |
| Power Dissipation | 150mW | |
| Maximum Forward Voltage | 5.5V | |
| Maximum Input Current | 2.9mA dc | |
| Propagation Delay Time | 10ns | |
| Isolation Voltage | 2.5kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL, CSA, IEC | |
| Width | 4mm | |
| Depth | 1.55mm | |
| Length | 5mm | |
| Series | Si86 | |
| Package Style | SOIC | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Number of Channels 2 | ||
Maximum Data Rate 150Mbps | ||
Product Type Digital Isolator | ||
Package Type SOIC | ||
Data Rate 150Mbps | ||
Power Dissipation 150mW | ||
Maximum Forward Voltage 5.5V | ||
Maximum Input Current 2.9mA dc | ||
Propagation Delay Time 10ns | ||
Isolation Voltage 2.5kVrms | ||
Rise Time 4ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL, CSA, IEC | ||
Width 4mm | ||
Depth 1.55mm | ||
Length 5mm | ||
Series Si86 | ||
Package Style SOIC | ||
Automotive Standard AEC-Q100 | ||
Si861x Series 1-channel Digital Isolators
The Si861x Series of one-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Related links
- Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8420BB-D-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8421BB-D-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Texas Instruments 2.5 kVrms 8-Pin SOIC
- ISO7220MD Texas Instruments 2.5 kVrms 8-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8621BB-B-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
