TE Connectivity Detector Switch, SPST, Silver Plated
- RS Stock No.:
- 223-4007
- Mfr. Part No.:
- JJCHLUJ100NCNMRTR
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-4007
- Mfr. Part No.:
- JJCHLUJ100NCNMRTR
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Actuator Type | Lever | |
| Contact Material | Silver Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Actuator Type Lever | ||
Contact Material Silver Plated | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Detector Switch Silver Plated
- TE Connectivity Detector Switch 5 A, Silver Plated
- Nidec Components Detector Switch 100 mA, Silver Plated
- C & K Detector Switch 1 mA, Silver over Nickel Plated Phosphor Bronze
- C & K Detector Switch 100 mA, Silver Cladding
- C & K Detector Switch 100 mA @ 12 V dc, Gold Plated Phosphor Bronze
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Crimp Tool Positioners, Turrets & Locators
