TE Connectivity Detector Switch, SPST, Silver Plated

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$11.91

(exc. GST)

$13.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45$2.382$11.91
50 - 120$2.34$11.70
125 - 245$2.302$11.51
250 - 495$2.26$11.30
500 +$2.222$11.11

*price indicative

RS Stock No.:
223-4002
Mfr. Part No.:
JJAV0UJ253NONMRTR
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Actuator Type

Lever

Contact Material

Silver Plated

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy