TE Connectivity Detector Switch, SPST, 5A, Silver Plated
- RS Stock No.:
- 223-4044
- Mfr. Part No.:
- JJLV0UG840NOPPRTR
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$6.74
(exc. GST)
$7.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $1.348 | $6.74 |
| 50 - 120 | $1.312 | $6.56 |
| 125 - 245 | $1.278 | $6.39 |
| 250 - 495 | $1.246 | $6.23 |
| 500 + | $1.216 | $6.08 |
*price indicative
- RS Stock No.:
- 223-4044
- Mfr. Part No.:
- JJLV0UG840NOPPRTR
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Mount Type | Through Hole | |
| Actuator Type | Push Button | |
| Switch Contact Current | 5A | |
| Contact Material | Silver Plated | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Mount Type Through Hole | ||
Actuator Type Push Button | ||
Switch Contact Current 5A | ||
Contact Material Silver Plated | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity Detector Switch 5 A, Silver Plated
- TE Connectivity Detector Switch Silver Plated
- Nidec Components Detector Switch 100 mA, Silver Plated
- C & K Detector Switch 1 mA, Silver over Nickel Plated Phosphor Bronze
- C & K Detector Switch 100 mA, Silver Cladding
- C & K Detector Switch 100 mA @ 12 V dc, Gold Plated Phosphor Bronze
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key