TE Connectivity Detector Switch, SPST, Silver Plated
- RS Stock No.:
- 223-4001
- Mfr. Part No.:
- JJAV0UJ253NONMRTR
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$2,658.00
(exc. GST)
$2,924.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $1.329 | $2,658.00 |
| 4000 - 18000 | $1.299 | $2,598.00 |
| 20000 + | $1.169 | $2,338.00 |
*price indicative
- RS Stock No.:
- 223-4001
- Mfr. Part No.:
- JJAV0UJ253NONMRTR
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Actuator Type | Lever | |
| Contact Material | Silver Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Actuator Type Lever | ||
Contact Material Silver Plated | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Detector Switch Silver Plated
- TE Connectivity Detector Switch 5 A, Silver Plated
- Nidec Components Detector Switch 100 mA, Silver Plated
- C & K Detector Switch 1 mA, Silver over Nickel Plated Phosphor Bronze
- C & K Detector Switch 100 mA, Silver Cladding
- C & K Detector Switch 100 mA @ 12 V dc, Gold Plated Phosphor Bronze
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Connector Wrenches
