Hakko Desoldering Nozzle for use with Hakko 474 Desoldering Tool

This image is representative of the product range

Subtotal (1 unit)*

$47.53

(exc. GST)

$52.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.53

*price indicative

RS Stock No.:
488-4701
Mfr. Part No.:
A1501
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

Desoldering Nozzle

For Use With

Hakko 474 Desoldering Tool

Tip Width

10.2 mm

Tip Length

10.2mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Series 474-62 De-Soldering Station


Similar to the 474 desoldering station, but features a new improved design gun with increased heating capacity for lead-free and conventional soldering.

Lead-free compatible

Station consists of the 474 base unit and the new improved 815 de-soldering gun with tip, iron holder, cleaning sponge and maintenance kit

815 de-soldering gun features a new nozzle design for desoldering densly populated boards and can be used on multilayer boards

De-soldering gun is also available separately and can be used on existing Hakko stations (474, 701 and 702B) and comes with an A1499 nozzle as standard

ESD Safe

Available with either BS1363 type or Aus/Nz mains plug.

De-Soldering - Hakko


  • RS Stock No. 2692459
  • Mfr. Part No. A1002
Each
$34.81
Each
$49.38
  • RS Stock No. 4884694
  • Mfr. Part No. A1503
Each
$48.68
Each
$98.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy