- RS Stock No.:
- 269-2459
- Mfr. Part No.:
- A1002
- Brand:
- Hakko
5 In AU stock for next working day delivery
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$34.82
(exc. GST)
$38.30
(inc. GST)
Units | Per unit |
1 + | $34.82 |
- RS Stock No.:
- 269-2459
- Mfr. Part No.:
- A1002
- Brand:
- Hakko
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Hakko 809 Desoldering Tips
A range of desoldering tips suitable for the 809 desoldering gun supplied with RS stock number
269-4657
269-4657
Tips - Hakko
Specifications
Attribute | Value |
---|---|
Type | Desoldering |
Nozzle Size | 0.8mm |
For Use With | Hakko 474 Desoldering Tool |
Nozzle Series | 808 / 809 |
Related links
- Hakko 815 / 816 for use with Hakko 474 Desoldering Tool
- Hakko Electric Soldering Iron Kit for use with Desoldering Rework Unit
- Hakko N1 for use with Hakko FM-2024 Desoldering Tool
- Hakko 815 / 816 for use with Hakko 815 & 816 Desoldering Tool
- Hakko N51 Desoldering Nozzle for use with FR-810 Desoldering System
- Hakko 200mm Standard Desoldering Iron
- Hakko N50 Desoldering Nozzle for use with HAKKO FR-300
- Hakko 815 / 816 Desoldering Nozzle for use with Hakko 474 Desoldering Tool