Hakko 1 Desoldering for use with Hakko 815 and 816 Desoldering Tool

This image is representative of the product range

Subtotal (1 unit)*

$98.96

(exc. GST)

$108.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.96

*price indicative

RS Stock No.:
488-4868
Mfr. Part No.:
A1496
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

Desoldering Nozzle

Sub Type

Desoldering

Nozzle Size

1.8 mm

For Use With

Hakko 815 and 816 Desoldering Tool

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Series 474-62 De-Soldering Station


Similar to the 474 desoldering station, but features a new improved design gun with increased heating capacity for lead-free and conventional soldering.

Lead-free compatible

Station consists of the 474 base unit and the new improved 815 de-soldering gun with tip, iron holder, cleaning sponge and maintenance kit

815 de-soldering gun features a new nozzle design for desoldering densly populated boards and can be used on multilayer boards

De-soldering gun is also available separately and can be used on existing Hakko stations (474, 701 and 702B) and comes with an A1499 nozzle as standard

ESD Safe

Available with either BS1363 type or Aus/Nz mains plug.

De-Soldering - Hakko


Related links