Hammond Flanged 1456 Series Blue Black Lid Aluminium Aluminium Case, IP31, 89 mm x 287 mm x 508 mm

Subtotal (1 unit)*

$98.82

(exc. GST)

$108.70

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$98.82

*price indicative

RS Stock No.:
277-7522
Mfr. Part No.:
1456WL1BKBU
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Aluminium Case

External Height

89mm

Ventilated

Yes

External Width

508mm

External Length

287mm

IP Rating

IP31

Lid Colour

Black

Colour

Blue

Flanged

Yes

Hazardous Area Certification

No

Series

1456

Internal Mount Type

Panel

Mounting plate

No

Standards/Approvals

REACH

Transparent Door

No

COO (Country of Origin):
CA
The Hammond Sloped Aluminium Consoles comes with self adhesive rubber feet and required mounting hardware.

Sold pre assembled with a textured case

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy