CAMDENBOSS 2000 Series Beige, Brown Aluminium Desktop Enclosure Sloped Front, 210 mm 55 mm, 280 mm
- RS Stock No.:
- 170-7768
- Mfr. Part No.:
- RTM2602-BR/B
- Brand:
- CAMDENBOSS
This image is representative of the product range
Subtotal (1 unit)*
$210.91
(exc. GST)
$232.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.91 |
*price indicative
- RS Stock No.:
- 170-7768
- Mfr. Part No.:
- RTM2602-BR/B
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | Aluminium | |
| Product Type | Desktop Enclosure | |
| External Length | 210mm | |
| External Width | 280mm | |
| External Height | 55mm | |
| Sloped Front | Yes | |
| Colour | Beige, Brown | |
| Series | 2000 | |
| IP Rating | IP40 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material Aluminium | ||
Product Type Desktop Enclosure | ||
External Length 210mm | ||
External Width 280mm | ||
External Height 55mm | ||
Sloped Front Yes | ||
Colour Beige, Brown | ||
Series 2000 | ||
IP Rating IP40 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Aluminium Sloped Panel Cases
2-part aluminium case with sloping top panel suitable for mounting keyboard assemblies
Supplied with
Rubber feet.
Related links
- CAMDENBOSS 2000 Series Beige 210 mm 106 mm, 280 mm
- CAMDENBOSS 2000 Series Beige 210 mm 55 mm, 178 mm
- CAMDENBOSS 2000 Series Brown 210 mm 106 mm, 381 mm
- CAMDENBOSS 2000 Series Brown 210 mm 80 mm, 178 mm
- CAMDENBOSS 2000 Series Brown 210 mm 55 mm, 381 mm
- CAMDENBOSS Brown 210 mm 55 mm, 483 mm
- CAMDENBOSS Grey White Black ABS 210 mm 106 mm, 483 mm
- CAMDENBOSS 2000 Series Beige ABS Enclosure 150 mm, 80 mm
