Marushin, MJ Rated At 500mA, 12 V, Cable Mount
- RS Stock No.:
- 283-6292
- Distrelec Article No.:
- 142-04-996
- Mfr. Part No.:
- MJ-077N
- Brand:
- Marushin
88 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2.27
(exc. GST)
$2.50
(inc. GST)
Units | Per unit |
---|---|
1 + | $2.27 |
- RS Stock No.:
- 283-6292
- Distrelec Article No.:
- 142-04-996
- Mfr. Part No.:
- MJ-077N
- Brand:
- Marushin
Related links
- Marushin, MJ Rated At 1A, 12 V, Cable Mount
- Marushin, MJ Rated At 500mA, 12 V, Panel Mount
- Marushin, MP Rated At 500mA, 12 V, Cable Mount, length 9mm
- Marushin, MJ Rated At 1A, 12 V, Panel Mount
- Lumberg, NES/J Rated At 500mA, 12 V, Cable Mount
- RND, RND DC Plug Rated At 500mA, 24 V, Cable Mount, length 10mm, Nickel
- Schurter, 4840 DC Plug Rated At 500mA, 12 VDC, Cable Mount, length...
- Lumberg Panel Mount Industrial Power Socket, Rated At 500mA, 12 V