Marushin, MJ Rated At 1A, 12 V, Panel Mount
- RS Stock No.:
- 283-6295
- Distrelec Article No.:
- 142-05-142
- Mfr. Part No.:
- MJ-11
- Brand:
- Marushin
28 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1.95
(exc. GST)
$2.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $1.95 |
- RS Stock No.:
- 283-6295
- Distrelec Article No.:
- 142-05-142
- Mfr. Part No.:
- MJ-11
- Brand:
- Marushin
Related links
- Marushin, MJ Rated At 500mA, 12 V, Panel Mount
- Marushin, MJ Rated At 1A, 12 V, Cable Mount
- Marushin, MJ Rated At 500mA, 12 V, Cable Mount
- Lumberg Panel Mount Industrial Power Socket, Rated At 1A, 12 V
- Lumberg, NEB/J Panel Mount Industrial Power Socket, Rated At 1A, 12 V
- Lumberg, NEB/J Panel Mount Industrial Power Socket, Rated At 1A, 12 VDC
- RND, RND 205 DC Power Jack Rated At 5A, 12 V, Panel Mount, length...
- RND, RND DC Power Jack Rated At 3A, 12 V, Panel Mount, length 10mm, Nickel