Marushin, MP Rated At 500mA, 12 V, Cable Mount, length 9mm
- RS Stock No.:
- 283-6308
- Distrelec Article No.:
- 142-05-076
- Mfr. Part No.:
- MP-138NK
- Brand:
- Marushin
39 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.36
(exc. GST)
$4.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $4.36 |
- RS Stock No.:
- 283-6308
- Distrelec Article No.:
- 142-05-076
- Mfr. Part No.:
- MP-138NK
- Brand:
- Marushin
Related links
- Marushin, MJ Rated At 500mA, 12 V, Cable Mount
- Marushin, MJ Rated At 1A, 12 V, Cable Mount
- RND, RND DC Plug Rated At 500mA, 24 V, Cable Mount, length 10mm, Nickel
- Lumberg, NES/J Rated At 500mA, 12 V, Cable Mount
- RND, RND 205 DC Socket, 12 V, Cable Mount, length 35.2mm, Nickel Plated
- RND, RND 205 DC Plug, 12 V, Cable Mount, length 36.9mm, Nickel Plated
- Marushin, MJ Rated At 500mA, 12 V, Panel Mount
- RS PRO DC Plug Rated At 1.0A, 12.0 V, Cable Mount, length 44.0mm, Nickel