Marushin, MJ Rated At 1A, 12 V, Cable Mount
- RS Stock No.:
- 283-6293
- Distrelec Article No.:
- 142-04-970
- Mfr. Part No.:
- MJ-078N
- Brand:
- Marushin
58 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2.27
(exc. GST)
$2.50
(inc. GST)
Units | Per unit |
---|---|
1 + | $2.27 |
- RS Stock No.:
- 283-6293
- Distrelec Article No.:
- 142-04-970
- Mfr. Part No.:
- MJ-078N
- Brand:
- Marushin
Related links
- Marushin, MJ Rated At 500mA, 12 V, Cable Mount
- Marushin, MJ Rated At 1A, 12 V, Panel Mount
- Marushin, MJ Rated At 500mA, 12 V, Panel Mount
- Marushin, MP Rated At 500mA, 12 V, Cable Mount, length 9mm
- RS PRO DC Socket Rated At 1A, 16 V, Cable Mount, Nickel Plated
- Lumberg Panel Mount Industrial Power Socket, Rated At 1A, 12 V
- Lumberg, NEB/J Panel Mount Industrial Power Socket, Rated At 1A, 12 V
- ASSMANN WSW, AD-DIO 3 Pole Miniature Din Plug, 1A, 12 V dc, Male,...