Lumberg, NES/J Rated At 500mA, 12 V, Cable Mount
- RS Stock No.:
- 190-3286
- Mfr. Part No.:
- NES/J 135
- Brand:
- Lumberg
554 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$2.765
(exc. GST)
$3.041
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | $2.765 | $276.50 |
200 - 300 | $2.716 | $271.60 |
400 + | $2.666 | $266.60 |
*price indicative
- RS Stock No.:
- 190-3286
- Mfr. Part No.:
- NES/J 135
- Brand:
- Lumberg
Related links
- Lumberg, NES/J Rated At 500mA, 12 V, Cable Mount
- Lumberg, NES/J DC Plug Rated At 500.0mA, 12.0 V, Cable Mount,...
- Lumberg, NES/J DC Plug Rated At 500.0mA, 12.0 V, length 35.0mm, Nickel
- Lumberg, NES/J DC Plug Rated At 500.0mA, 12.0 V, length 29.5mm, Nickel
- NES/J Right Angled DC Plug Rated At 500mA, 12 VDC, Cable Mount,...
- Lumberg, NEB/J DC Plug Rated At 3.0A, 34.0 V, length 36.0mm, Nickel
- Marushin, MJ Rated At 500mA, 12 V, Cable Mount
- Marushin, MP Rated At 500mA, 12 V, Cable Mount, length 9mm