RND, RND DC Plug Rated At 500mA, 24 V, Cable Mount, length 10mm, Nickel
- RS Stock No.:
- 282-1511
- Distrelec Article No.:
- 301-29-720
- Mfr. Part No.:
- RND 205-00900
- Brand:
- RND
795 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$0.68
(exc. GST)
$0.75
(inc. GST)
Units | Per unit |
---|---|
1 + | $0.68 |
- RS Stock No.:
- 282-1511
- Distrelec Article No.:
- 301-29-720
- Mfr. Part No.:
- RND 205-00900
- Brand:
- RND
Related links
- RND, RND DC Power Jack Rated At 3A, 12 V, Panel Mount, length 10mm, Nickel
- RND, RND 205 DC Plug, 12 V, Cable Mount, length 36.9mm, Nickel Plated
- RND, RND 205 DC Power Jack Rated At 5A, 12 V, Panel Mount, length...
- RND, RND 205 DC Socket, 12 V, Cable Mount, length 35.2mm, Nickel Plated
- RND Straight DC Plug Plug to Bare End Cable, 1m
- RND Right Angle DC Plug Plug to Bare End Cable, 2m
- RND Straight DC Plug Plug to Bare End Cable, 2m
- RND Straight DC Plug Plug to Bare End Cable, 5m