Mellor Electric Brushless DC Option DC Geared Motor, 9 W, 24V dc, 68 Ncm, 240rpm, 7.94 mm Shaft Diameter
- RS Stock No.:
- 877-6285
- Mfr. Part No.:
- UBB1004
- Brand:
- Mellor Electric
Subtotal (1 unit)*
$340.98
(exc. GST)
$375.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $340.98 |
*price indicative
- RS Stock No.:
- 877-6285
- Mfr. Part No.:
- UBB1004
- Brand:
- Mellor Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mellor Electric | |
| Supply Voltage | 24V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Brushless DC Option | |
| Power Rating | 9W | |
| Output Speed | 240rpm | |
| Shaft Diameter | 7.94mm | |
| Maximum Output Torque | 68Ncm | |
| Current Rating | 540mA | |
| Length | 63.5mm | |
| Depth | 92mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 56mm | |
| Series | FBB | |
| Select all | ||
|---|---|---|
Brand Mellor Electric | ||
Supply Voltage 24V dc | ||
Product Type DC Geared Motor | ||
Sub Type Brushless DC Option | ||
Power Rating 9W | ||
Output Speed 240rpm | ||
Shaft Diameter 7.94mm | ||
Maximum Output Torque 68Ncm | ||
Current Rating 540mA | ||
Length 63.5mm | ||
Depth 92mm | ||
Standards/Approvals RoHS Compliant | ||
Width 56mm | ||
Series FBB | ||
- COO (Country of Origin):
- GB
Mellor Electric 24Vdc Geraed Motor, Series UBB
UBB1000 Series Geared Motor
Brushless Geared Motor
24 Vdc rated voltage
Low speed, high torque
DC Geared Motors
Related links
- Mellor Electric Brushless DC Option DC Geared Motor 24V dc 175rpm, 7.94 mm Shaft Diameter
- Mellor Electric Brushless Geared DC Geared Motor 24V dc 80rpm, 7.94 mm Shaft Diameter
- Mellor Electric Brushless Geared DC Geared Motor 24V dc 125rpm, 7.94 mm Shaft Diameter
- Mellor Electric Brushless Geared DC Geared Motor 24V dc 10rpm, 8.5 mm Shaft Diameter
- Mellor Electric Brushless Geared DC Geared Motor 24V dc 5rpm, 8.5 mm Shaft Diameter
- Mellor Electric Brushed Geared DC Geared Motor 24V dc 240rpm, 8 mm Shaft Diameter
- Mellor Electric Brushless DC Motor 24V dc 2346rpm, 3.17 mm Shaft Diameter
- Mellor Electric Brushed Geared DC Geared Motor 24V dc 125rpm, 8 mm Shaft Diameter
