RS PRO Brushed Geared DC Geared Motor, 7.85 W, 12V dc, 2399 g.cm, 228rpm, 6 mm Shaft Diameter
- RS Stock No.:
- 834-7669
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$91.03
(exc. GST)
$100.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $91.03 |
| 5 + | $74.89 |
*price indicative
- RS Stock No.:
- 834-7669
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 12V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Brushed Geared | |
| Power Rating | 7.85W | |
| Output Speed | 228rpm | |
| Shaft Diameter | 6mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 2399g.cm | |
| Gearhead Type | Planetary | |
| Gear Ratio | 15:1 | |
| Current Rating | 990mA | |
| Material | Metal | |
| Shaft Length | 17mm | |
| Length | 73.9mm | |
| Width | 32mm | |
| Standards/Approvals | RoHS | |
| Depth | 93mm | |
| Series | RS PRO | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 12V dc | ||
Product Type DC Geared Motor | ||
Sub Type Brushed Geared | ||
Power Rating 7.85W | ||
Output Speed 228rpm | ||
Shaft Diameter 6mm | ||
Mount Type Screw | ||
Maximum Output Torque 2399g.cm | ||
Gearhead Type Planetary | ||
Gear Ratio 15:1 | ||
Current Rating 990mA | ||
Material Metal | ||
Shaft Length 17mm | ||
Length 73.9mm | ||
Width 32mm | ||
Standards/Approvals RoHS | ||
Depth 93mm | ||
Series RS PRO | ||
Core Construction Iron Core | ||
- COO (Country of Origin):
- TW
RS PRO, 12 V dc, 2399 gcm, Brushed DC Geared Motor, Output Speed 228 rpm
Looking for a motor that's efficient at low speeds but still provides a high starting torque? These 12 V DC geared motors come complete with a planetary gearhead that enhances torque while optimising efficiency for low-speed operations.
Like all products from the RS PRO range, these motors boast high-quality construction from premium materials. The gears have sturdy sintered bronze bearings that are self-lubricating, meaning they reduce friction and require less maintenance. The motors use a brush to deliver current to the motor windings, which helps ensure smooth motion at lower speeds. Thanks to their robust construction, each DC geared motor can withstand prolonged use in heavy-duty environments despite their compact size and weight. They have iron cores that act as heat sinks, so they're less prone to temperature overloads.
Planetary geared motors are useful for both industrial and modelling applications. You'll find them used for everything from automation and robotics to massage chairs and golf carts.
Features and Benefits
• Brushed DC motors with a planetary gearhead
• Output speed of 228 rpm
• Maximum output torque of 2399 gcm
• Supply voltage of 12 V DC
• Current rating of 990 mA
• Power rating of 7.85 W
• Shaft diameter of 6 mm
• Length of 73.9 mm
• Width of 32 (Dia.) mm
• Weight of 213 g
• Iron core
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Brushed Geared DC Geared Motor 12V dc 143rpm, 8 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 67rpm, 8 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 1750rpm, 8 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 14rpm, 8 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 33rpm, 8 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 431rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 537rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 5258rpm, 3.18 mm Shaft Diameter
