Murata Power Solutions NCS3 DC-DC Converter, 3.3V dc/ 700mA Output, 18 → 75 V dc Input, 2.31W, Through Hole,

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
876-2469
Mfr. Part No.:
NCS3S4803SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

3.3V dc

Input Voltage Range

18 → 75 V dc

Power Rating

2.31W

Input Voltage Nominal

48 V dc

Output Current

700mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±2%

Isolation Voltage

1.5kV dc

Depth

11.25mm

Length

21.95mm

Width

9.45mm

Series

NCS3

Load Regulation

±1%

Standards Met

cULus Certified, RoHS Compliant

Minimum Temperature

-40°C

Efficiency

74%

Maximum Temperature

+85°C

Murata 3W SIP Single Output Regulated Isolated DC-DC Converter - NCS3 Series


The Murata PS NCS3 series of DC/DC converters offers single output voltage from input voltage ranges of 9-36V and 18-75V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is encapsulated for superior thermal performance. Applications of the NCS3 isolated DC-DC power supplies include telecommunications, battery powered systems, process control and distributed power systems.

4:1 Wide range voltage input

Operating temperature range -40°C to 85°C with derating

1.5 k Vdc Isolation

3.3V, 5V, 12 and 15V outputs

No electrolytic capacitors

Continuous short circuit protection

Murata Power Solutions - SIP


Approvals

UL60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy