Murata Power Solutions NCS3 DC/DC Converter, 12V dc/, 36V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 23 units)*

$368.01

(exc. GST)

$404.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 27 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$368.01$16.00-
2 - 3$359.92$15.6492%
4 +$352.19$15.3134%

*price indicative

RS Stock No.:
167-6131
Mfr. Part No.:
NCS3S1212SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 2

250mA

Mount Type

Through Hole

MTBF

1272000h

Number of Outputs

1

Ripple and Noise

55mV Pk-Pk

Output Voltage Adjustment Range

±1.5 %

Number of Pins

4

Isolation Voltage

1.5kV dc

Maximum Output Power

2W

Package Type

SIP

Standards/Approvals

CRE, RoHS, UL

Length

21.95mm

Depth

11.25mm

Weight

4.3g

Width

9.45mm

Series

NCS3

Minimum Operating Temperature

-40°C

Efficiency

84%

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Murata 3W SIP Single Output Regulated Isolated DC-DC Converter - NCS3 Series


The Murata PS NCS3 series of DC/DC converters offers single output voltage from input voltage ranges of 9-36V and 18-75V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is encapsulated for superior thermal performance. Applications of the NCS3 isolated DC-DC power supplies include telecommunications, battery powered systems, process control and distributed power systems.

4:1 Wide range voltage input

Operating temperature range -40°C to 85°C with derating

1.5 k Vdc Isolation

3.3V, 5V, 12 and 15V outputs

No electrolytic capacitors

Continuous short circuit protection

Murata Power Solutions - SIP


Approvals

UL60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy