Murata Power Solutions NCS3 DC/DC Converter, 12V dc/, 80V Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-6031
- Mfr. Part No.:
- NCS3S4812SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 2 more to save $16.18
View bulk pricing optionsSubtotal (1 tube of 23 units)*
$368.01
(exc. GST)
$404.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 18 June 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $368.01 | $16.00 | - |
| 2 - 3 | $359.92 | $15.649 | $16.18 |
| 4 + | $352.19 | $15.313 | $63.28 |
*price indicative
- RS Stock No.:
- 167-6031
- Mfr. Part No.:
- NCS3S4812SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 80V | |
| Output Current 2 | 250mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1211000h | |
| Ripple and Noise | 65mV Pk-Pk | |
| Output Voltage Adjustment Range | ±1.5 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 4 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Standards/Approvals | UL, RoHS, CRE | |
| Depth | 11.25mm | |
| Length | 21.95mm | |
| Weight | 4.3g | |
| Width | 9.45mm | |
| Series | NCS3 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 80V | ||
Output Current 2 250mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1211000h | ||
Ripple and Noise 65mV Pk-Pk | ||
Output Voltage Adjustment Range ±1.5 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 4 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Standards/Approvals UL, RoHS, CRE | ||
Depth 11.25mm | ||
Length 21.95mm | ||
Weight 4.3g | ||
Width 9.45mm | ||
Series NCS3 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- CN
Murata 3W SIP Single Output Regulated Isolated DC-DC Converter - NCS3 Series
Murata Power Solutions - SIP
Approvals
Related links
- Murata Power Solutions NCS3 DC/DC Converter 80V Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NCS3 DC/DC Converter 80V Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NCS3 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NCS3 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions NCS3 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NCS3 DC-DC Converter 18 → 75 V dc Input Through Hole,
- Murata Power Solutions NCS3 DC/DC Converter, 3.3V dc/ 700 mA Output
- Murata Power Solutions NDY DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
