TRACO POWER TMR 9 DC/DC Converter, 3.3V dc/ 2 A, 18V dc Input, 9V Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 873-2020
- Distrelec Article No.:
- 304-23-726
- Mfr. Part No.:
- TMR 9-1210
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$48.08
(exc. GST)
$52.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $48.08 | - |
| 3 - 4 | $46.88 | 2% |
| 5 + | $46.25 | 3% |
*price indicative
- RS Stock No.:
- 873-2020
- Distrelec Article No.:
- 304-23-726
- Mfr. Part No.:
- TMR 9-1210
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 2A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 2940000h | |
| Output Voltage Adjustment Range | ±1 % | |
| Number of Pins | 10 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 9W | |
| Package Type | SIP-8 | |
| Width | 9.6mm | |
| Depth | 11.2mm | |
| Series | TMR 9 | |
| Standards/Approvals | No | |
| Length | 21.8mm | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 2A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 2940000h | ||
Output Voltage Adjustment Range ±1 % | ||
Number of Pins 10 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 9W | ||
Package Type SIP-8 | ||
Width 9.6mm | ||
Depth 11.2mm | ||
Series TMR 9 | ||
Standards/Approvals No | ||
Length 21.8mm | ||
Efficiency 81% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 9W SIP Fully Regulated Isolated DC-DC Converter - TMR 9 Series
The Tracopower TMR-9 range of isolated DC/DC converters features an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +60°C. The TMR-9 range of DC/DC converters feature a wide 2:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density in SIP package
Wide 2:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 9W converter
Full SMD design
Temperature range –40° to +85°C
High efficiency up to 89%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant
Approvals
UL, cULus
Standards
IEC/EN 60950-1, UL 60950-1
- RS Stock No. 8732027
- Mfr. Part No. TMR 9-1219
Each
$48.08
- RS Stock No. 1666169
- Mfr. Part No. TMR 9-1219
1 Tube of 10
$480.86
- RS Stock No. 8732023
- Mfr. Part No. TMR 9-1211
Each
$51.08
- RS Stock No. 1665676
- Mfr. Part No. TMR 6-1210
1 Tube of 10
$315.71
Related links
- TRACOPOWER TMR 9 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min











