TRACO POWER TMR 9 DC/DC Converter, 15V dc/ 300 mA, 18V dc Input, 9V Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 873-2049
- Mfr. Part No.:
- TMR 9-1223
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save $4.05
View bulk pricing optionsSubtotal (1 unit)*
$54.29
(exc. GST)
$59.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 31 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $54.29 | - |
| 3 - 4 | $52.94 | $4.05 |
| 5 + | $52.13 | $10.80 |
*price indicative
- RS Stock No.:
- 873-2049
- Mfr. Part No.:
- TMR 9-1223
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 300mA | |
| Output Current 2 | 300mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 2940000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±15.15 V dc | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 10 | |
| Maximum Output Power | 9W | |
| Package Type | SIP-8 | |
| Length | 21.8mm | |
| Series | TMR 9 | |
| Width | 9.6mm | |
| Depth | 11.2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 300mA | ||
Output Current 2 300mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 2940000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±15.15 V dc | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 10 | ||
Maximum Output Power 9W | ||
Package Type SIP-8 | ||
Length 21.8mm | ||
Series TMR 9 | ||
Width 9.6mm | ||
Depth 11.2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TMR 9 Series DC-DC Converter, 9 to 18V DC Input Voltage Range, 9W - TMR 9-1223
Features & Benefits
Applications
Can it be used in high-temperature environments?
Will it provide isolation from the input voltage?
Can it handle continuous short circuits?
- RS Stock No. 1666174
- Mfr. Part No. TMR 9-1223
- RS Stock No. 8732036
- Mfr. Part No. TMR 9-1212
- RS Stock No. 8732027
- Mfr. Part No. TMR 9-1219
- RS Stock No. 8732077
- Mfr. Part No. TMR 9-2423
Related links
- TRACOPOWER TMR 9 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 1 DC/DC Converter 18V dc Input Through Hole, 95 °C Max Temp -40 °C Min












