TRACO POWER TMR 9 DC/DC Converter, 9V dc/ 1 A, 18V dc Input, 9V dc Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$47.05

(exc. GST)

$51.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 16 November 2026
  • Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$47.05-
3 - 4$46.471%
5 +$45.373%

*price indicative

RS Stock No.:
873-2027
Distrelec Article No.:
301-07-236
Mfr. Part No.:
TMR 9-1219
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V dc

Output Current 1

1A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

2940000h

Number of Outputs

1

Output Voltage Adjustment Range

±1 %

Isolation Voltage

1.5kV dc

Number of Pins

10

Maximum Output Power

9W

Package Type

SIP-8

Length

21.8mm

Width

9.6mm

Series

TMR 9

Depth

11.2mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

86%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 9W SIP Fully Regulated Isolated DC-DC Converter - TMR 9 Series


The Tracopower TMR-9 range of isolated DC/DC converters features an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +60°C. The TMR-9 range of DC/DC converters feature a wide 2:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density in SIP package

Wide 2:1 input voltage range

Ultra-compact SIP-8 package

Smallest footprint 9W converter

Full SMD design

Temperature range –40° to +85°C

High efficiency up to 89%

Indefinite short-circuit protection

I/O isolation 1500 VDC

Remote On/Off control

Fully RoHS compliant

Approvals

UL, cULus

Standards

IEC/EN 60950-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy