Omron MKS 11 Way Chassis Relay Socket, for use with Relay

Subtotal (1 unit)*

$12.32

(exc. GST)

$13.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.32

*price indicative

RS Stock No.:
266-252
Mfr. Part No.:
P2CF-11
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Relay Socket

For Use With

Relay

Current

10A

Series

MKS

Terminal Type

Screw

Standards/Approvals

DIN

Mount Type

Chassis

Number of Contacts

11

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy