TRACO POWER TMR 9 DC/DC Converter, 12V dc/ 750 mA, 18V dc Input, 9V Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-6171
- Mfr. Part No.:
- TMR 9-1212
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$470.54
(exc. GST)
$517.59
(inc. GST)
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $470.54 | $47.054 | - |
| 2 - 3 | $460.19 | $46.019 | 2% |
| 4 + | $450.31 | $45.031 | 4% |
*price indicative
- RS Stock No.:
- 166-6171
- Mfr. Part No.:
- TMR 9-1212
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 750mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 2940000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 10 | |
| Maximum Output Power | 9W | |
| Package Type | SIP-8 | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Width | 9.6mm | |
| Standards/Approvals | No | |
| Series | TMR 9 | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 750mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 2940000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 10 | ||
Maximum Output Power 9W | ||
Package Type SIP-8 | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Width 9.6mm | ||
Standards/Approvals No | ||
Series TMR 9 | ||
Maximum Operating Temperature 85°C | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 9W SIP Fully Regulated Isolated DC-DC Converter - TMR 9 Series
Approvals
Standards
Related links
- TRACOPOWER TMR 9 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 1 DC/DC Converter 18V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 18V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
