Murata Power Solutions MGJ3 DC/DC Converter, 15V dc/ 120 mA, 12V dc Input, 105 °C Max Temp -40 °C Min Temp, 16-Pin
- RS Stock No.:
- 852-6799
- Mfr. Part No.:
- MGJ3T12150505MC-R7
- Brand:
- Murata Power Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.05
(exc. GST)
$30.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $28.05 |
| 6 - 11 | $27.36 |
| 12 + | $26.97 |
*price indicative
- RS Stock No.:
- 852-6799
- Mfr. Part No.:
- MGJ3T12150505MC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 120mA | |
| Number of Outputs | 3 | |
| Number of Pins | 16 | |
| Isolation Voltage | 5.2kV dc | |
| Package Type | Surface Mount | |
| Standards/Approvals | RoHS | |
| Weight | 10.7g | |
| Depth | 14.65mm | |
| Length | 31.24mm | |
| Width | 22.61mm | |
| Series | MGJ3 | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 120mA | ||
Number of Outputs 3 | ||
Number of Pins 16 | ||
Isolation Voltage 5.2kV dc | ||
Package Type Surface Mount | ||
Standards/Approvals RoHS | ||
Weight 10.7g | ||
Depth 14.65mm | ||
Length 31.24mm | ||
Width 22.61mm | ||
Series MGJ3 | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Murata Isolated 3W Triple Output DC/DC Converter - MGJ3 Series
The Murata Power Solutions MGJ3 series is a range of DC-DC converters with high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. These DC-DC converters offer a choice of asymmetric output voltages allowing optimum drive levels for best system efficiency and EMI. The MGJ3 isolated DC-DC converters have 3 configurable outputs and they are ideal for powering high side and low side gate drive circuits for IGBTs, Silicon Carbide and Mosfets in bridge circuits.
No opto feedback
Patents Pending
Optimised bipolar output voltages for IGBT/SiC & Mosfet gate drives
3 outputs configurable for all gate drive applications: +15V/-5V, +15V/-10V & +20V/-5V outputs
Characterised dv/dt immunity 80kV/μS at1.5kV
Characterised partial discharge performance
5.2kVDC isolation test voltage Hi Pot Test
Ultra low coupling capacitance 15pF
SMD package
5V, 12V & 24V input voltages
105°C operating temperature
Standards
UL60950 pending, ANSI/AAMI ES60601-1, 2 MOOPs pending
Related links
- Murata Power Solutions MGJ3 DC/DC Converter 12V dc Input 16-Pin
- Murata Power Solutions MGJ3 DC/DC Converter 9V dc Input 105 °C Max Temp -40 °C Min
- Murata Power Solutions MTC2 DC/DC Converter 24V dc Input 6-Pin Surface
- Murata Power Solutions MGJ6 DC/DC Converter 36V dc Input 105 °C Max Temp -40 °C Min
- Murata Power Solutions MTC1 DC/DC Converter 24V dc Input 105 °C Max Temp -40 °C Min Temp,
- Murata Power Solutions MTC2 DC/DC Converter 12V dc Input 2 W 6-Pin
- Murata Power Solutions MTC2 DC/DC Converter 12V dc Input 2 W 6-Pin
- Murata Power Solutions MGJ1 DC/DC Converter 5.5V dc Input 105 °C Max Temp -40 °C Min
