Recom DC/DC Converter, 15V/ 66 mA, 24V Input, 3.3V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 7-Pin SIP
- RS Stock No.:
- 843-9667
- Mfr. Part No.:
- RE-1215S
- Brand:
- Recom
Subtotal (1 pack of 25 units)*
$219.28
(exc. GST)
$241.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $8.771 | $219.28 |
*price indicative
- RS Stock No.:
- 843-9667
- Mfr. Part No.:
- RE-1215S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V | |
| Maximum Input Voltage | 24V | |
| Minimum Input Voltage | 3.3V | |
| Output Current 1 | 66mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 5 | |
| MTBF | 145000h | |
| Output Voltage Adjustment Range | 3.3/24 V | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Length | 19.6mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.85% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V | ||
Maximum Input Voltage 24V | ||
Minimum Input Voltage 3.3V | ||
Output Current 1 66mA | ||
Mount Type Through Hole | ||
Number of Outputs 5 | ||
MTBF 145000h | ||
Output Voltage Adjustment Range 3.3/24 V | ||
Number of Pins 7 | ||
Isolation Voltage 1kV | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Length 19.6mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.85% | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series
Single & dual output options
1kVdc isolation
UL94V-0 package material
SIP7 package with industry standard pin-outs
Note
Operating temperature is without derating.
- RS Stock No. 8439535
- Mfr. Part No. RO-1215S
Each (In a Pack of 42)
$9.241
- RS Stock No. 8439541
- Mfr. Part No. RSO-1212DZ
Each (In a Pack of 22)
$31.803
- RS Stock No. 8439594
- Mfr. Part No. RY-0515S
Each (In a Pack of 25)
$16.195
- RS Stock No. 8439611
- Mfr. Part No. RKZ-0515D
Each (In a Pack of 25)
$13.67
Related links
- Recom DC/DC Converter 24V Input Through Hole 7-Pin SIP-7
- Recom DC/DC Converter 12V Input Through Hole 4-Pin SIP-4
- Recom DC/DC Converter 24V Input Through Hole 7-Pin SIP
- Recom DC/DC Converter -15 V/ 66 mA 5V Input 2 W 90 °C Max Temp -40 °C Min Temp, 7-Pin
- Recom RD DC/DC Converter 24V dc Input Through Hole 7-Pin
- Recom RK DC/DC Converter 24V dc Input Through Hole
- Recom DC/DC Converter -12 V/ 85 mA 5V Input 2 W 90 °C Max Temp -40 °C Min Temp, 7-Pin
- Recom DC/DC Converter -5 V/ 200 mA 5V Input 2 W 90 °C Max Temp -40 °C Min Temp, 7-Pin











