Recom DC/DC Converter, 15V, -15 V/ 66 mA, 24V Input, 5V Input 2 W, Through Hole, 90 °C Max Temp -40 °C Min Temp, 7-Pin
- RS Stock No.:
- 843-9579
- Mfr. Part No.:
- R12P215D
- Brand:
- Recom
Subtotal (1 pack of 25 units)*
$504.62
(exc. GST)
$555.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $20.185 | $504.63 |
*price indicative
- RS Stock No.:
- 843-9579
- Mfr. Part No.:
- R12P215D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V, -15V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V | |
| Minimum Input Voltage | 5V | |
| Output Current 1 | 66mA | |
| Mount Type | Through Hole | |
| MTBF | 728000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 5/24 V | |
| Isolation Voltage | 6.4kV | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Length | 19.5mm | |
| Standards/Approvals | No | |
| Depth | 12.5mm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V, -15V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V | ||
Minimum Input Voltage 5V | ||
Output Current 1 66mA | ||
Mount Type Through Hole | ||
MTBF 728000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 5/24 V | ||
Isolation Voltage 6.4kV | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Length 19.5mm | ||
Standards/Approvals No | ||
Depth 12.5mm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
Recom 2W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RxxP2xx Series
UL/CSA and EN safety certified
Approved for Medical applications
Suitable for IGBT applications
Compact SIP7 package
Isolation 6.4K Vdc
Very low isolation capacitance
3 year warranty
Approvals
UL recognised
Standards
EN-60950-1, UL-60950-1, EN-60601-1
Related links
- Recom DC/DC Converter 24V Input Through Hole 7-Pin SIP-7
- Recom DC/DC Converter -15 V/ 66 mA 5V Input 2 W 85 °C Max Temp -40 °C Min Temp, 5-Pin
- Recom DC/DC Converter 24V Input Through Hole 7-Pin SIP
- Recom DC/DC Converter -5 V/ 200 mA 5V Input 2 W 90 °C Max Temp -40 °C Min Temp, 7-Pin
- Recom DC/DC Converter -12 V/ 85 mA 5V Input 2 W 90 °C Max Temp -40 °C Min Temp, 7-Pin
- Recom DC/DC Converter 24V Input Through Hole 7-Pin SIP
- TRACOPOWER TMH DC/DC Converter -15 V/ 66 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp,
- Recom RD DC/DC Converter 24V dc Input Through Hole 7-Pin
