Recom DC/DC Converter, 15V/ 66 mA, 12V Input, 3.3V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP-4

Subtotal (1 pack of 42 units)*

$387.03

(exc. GST)

$425.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
42 +$9.215$387.03

*price indicative

RS Stock No.:
843-9535
Mfr. Part No.:
RO-1215S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V

Minimum Input Voltage

3.3V

Maximum Input Voltage

12V

Output Current 1

66mA

Mount Type

Through Hole

Number of Outputs

5

MTBF

200000h

Output Voltage Adjustment Range

3.3/12 V

Number of Pins

4

Isolation Voltage

1kV

Package Type

SIP-4

Maximum Output Power

1W

Length

11.5mm

Depth

10mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

85%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RO Series


Unregulated outputs

1kVdc isolation

Efficiency at full load up to 85%

Short circuit protection

Fully encapsulated UL94V-0 package

SIP4 industry standard pinout

Note

MTBF to MIL-HDBK 217F
Operating temperature is without derating.

Standards

EN-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy