Recom DC/DC Converter, 12V, -12 V/ 42 mA, 18V Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 843-9541
- Mfr. Part No.:
- RSO-1212DZ
- Brand:
- Recom
Subtotal (1 pack of 22 units)*
$699.67
(exc. GST)
$769.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 22 + | $31.803 | $699.67 |
*price indicative
- RS Stock No.:
- 843-9541
- Mfr. Part No.:
- RSO-1212DZ
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V, -12V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 18V | |
| Output Current 1 | 42mA | |
| Output Current 2 | -42mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 254000h | |
| Output Voltage Adjustment Range | 4.5/18 V | |
| Isolation Voltage | 1kV | |
| Number of Pins | 8 | |
| Package Type | SIP-8 | |
| Maximum Output Power | 1W | |
| Depth | 9.2mm | |
| Width | 11.1mm | |
| Length | 21.80mm | |
| Standards/Approvals | No | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V, -12V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 18V | ||
Output Current 1 42mA | ||
Output Current 2 -42mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 254000h | ||
Output Voltage Adjustment Range 4.5/18 V | ||
Isolation Voltage 1kV | ||
Number of Pins 8 | ||
Package Type SIP-8 | ||
Maximum Output Power 1W | ||
Depth 9.2mm | ||
Width 11.1mm | ||
Length 21.80mm | ||
Standards/Approvals No | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RSO Series
RSO series 1W single/dual output regulated DC to DC converters with 4:1 input and high power density. These 1W single/dual output regulated DC to DC converters have On-Off control and 3kVDC isolated versions are ,medically approved.
Ultra-wide 4:1 input voltage range
Regulated outputs
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Note
Part numbers suffixed with 'H3' have 3kVDC isolation and are medically approved
Power derates above 75°C operating temperature
MTBF to MIL-HDBK-217F (25°C).
Power derates above 75°C operating temperature
MTBF to MIL-HDBK-217F (25°C).
Standards
EN-60950-1
EN-60601-1 (medically approved, part numbers suffixed with 'H3' only
EN-60601-1 (medically approved, part numbers suffixed with 'H3' only
Related links
- Recom RSO DC/DC Converter -12 V/ 42 mA 9V Input 1 W 85 °C Max Temp -40 °C Min Temp,
- Recom RH DC/DC Converter -12 V/ 42 mA 4.5V dc Input 1 W 90 °C Max Temp -40 °C Min
- Recom RP DC/DC Converter -12 V/ 42 mA 4.5V Input 1 W 85 °C Max Temp -40 °C Min
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RSO DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom RS3 DC/DC Converter -12 V/ 4.5V Input 3 W 85 °C Max Temp -40 °C Min Temp, 8-Pin
- Recom DC/DC Converter 5.5V Input Surface 10-Pin Surface
- Recom R1DX DC/DC Converter 5V dc Input Surface, 95 °C Max Temp -40 °C Min Temp Surface
