TRACO POWER TMDC 40 DC/DC Converter, 48V dc/, 36V dc Input 835 mA, 9V Input, Chassis Mount, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 843-1702
- Distrelec Article No.:
- 300-08-559
- Mfr. Part No.:
- TMDC 40-2418
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save $8.65
View bulk pricing optionsSubtotal (1 unit)*
$99.18
(exc. GST)
$109.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $99.18 | - |
| 5 - 9 | $97.45 | $8.65 |
| 10 - 24 | $95.66 | $35.20 |
| 25 - 49 | $93.79 | $134.75 |
| 50 + | $92.16 | $351.00 |
*price indicative
- RS Stock No.:
- 843-1702
- Distrelec Article No.:
- 300-08-559
- Mfr. Part No.:
- TMDC 40-2418
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 48V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 835mA | |
| Mount Type | Chassis Mount | |
| MTBF | 640000h | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Input Ratio | 1:6 | |
| Isolation Voltage | 2.5kV dc | |
| Package Type | Encapsulated | |
| Maximum Output Power | 40W | |
| Depth | 25.6mm | |
| Length | 112mm | |
| Width | 63.8mm | |
| Standards/Approvals | No | |
| Series | TMDC 40 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 48V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 835mA | ||
Mount Type Chassis Mount | ||
MTBF 640000h | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Input Ratio 1:6 | ||
Isolation Voltage 2.5kV dc | ||
Package Type Encapsulated | ||
Maximum Output Power 40W | ||
Depth 25.6mm | ||
Length 112mm | ||
Width 63.8mm | ||
Standards/Approvals No | ||
Series TMDC 40 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TMDC 40 Series DC-DC Converter, 89% Efficiency, 24V DC Nominal Input Voltage - TMDC 40-2418
This TRACOPOWER DC-DC converter is a reliable and efficient solution for various industrial applications. With a power rating of 40W and an output voltage of 48V DC, this isolated converter is designed for chassis mounting and features a high isolation voltage of 2.5kV. Its wide input voltage range and compact size make it ideal for use in demanding environments.
Features & Benefits
• 40W power rating ideal for industrial applications
• 48V DC output voltage for compatibility with a wide range of systems
• Isolated design ensures safety and reliability
• Chassis mount configuration for easy installation
• High efficiency for reduced energy consumption
• Wide input voltage range for versatility in different setups
• Compact size for space-constrained Applications|Applications
• Suitable for use in automation systems
• Ideal for use in electronic equipment requiring stable power supply
• Can be used for industrial machinery and control systems
Applications
• Suitable for use in automation systems
• Ideal for use in electronic equipment requiring stable power supply
• Can be used for industrial machinery and control systems
Can it be used in high-temperature environments?
Yes, this DC-DC converter has an operating temperature range of -40°C to +85°C, making it suitable for use in harsh conditions.
Will it require a minimum load for operation?
No, this converter does not need a minimum load to function properly.
Is it suitable for applications requiring high efficiency?
Yes, this converter offers excellent efficiency of up to 92% even at low load conditions.
- RS Stock No. 8431736
- Mfr. Part No. TMDC 60-2418
Each
$152.18
- RS Stock No. 8431682
- Mfr. Part No. TMDC 20-2418
Each
$109.24
- RS Stock No. 8431708
- Mfr. Part No. TMDC 40-2415
Each
$131.49
- RS Stock No. 8431724
- Mfr. Part No. TMDC 60-2412
Each
$159.62
Related links
- TRACOPOWER TMDC 60 DC/DC Converter 36V dc Input 1.25 mA Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20 DC/DC Converter 36V dc Input 420 mA Chassis Mount, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40 DC/DC Converter 75V dc Input 835 mA Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20 DC/DC Converter 36V dc Input 835 mA Chassis Mount, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20H DC/DC Converter 160V dc Input 420 mA Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40 DC/DC Converter 36V dc Input 1.67 mA Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20 DC/DC Converter 75V dc Input 835 mA Chassis Mount, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20 DC/DC Converter 75V dc Input 420 mA Chassis Mount, 90 °C Max Temp -40 °C Min











