TRACO POWER TMDC 60 DC/DC Converter, 48V dc/, 36V dc Input 1.25 mA, 9V Input, Chassis Mount, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 843-1736
- Distrelec Article No.:
- 301-21-127
- Mfr. Part No.:
- TMDC 60-2418
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save $16.80
View bulk pricing optionsSubtotal (1 unit)*
$152.18
(exc. GST)
$167.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 41 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $152.18 | - |
| 5 - 9 | $148.82 | $16.80 |
| 10 - 24 | $145.55 | $66.30 |
| 25 - 124 | $142.34 | $246.00 |
| 125 + | $139.19 | $1,623.75 |
*price indicative
- RS Stock No.:
- 843-1736
- Distrelec Article No.:
- 301-21-127
- Mfr. Part No.:
- TMDC 60-2418
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 48V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.25mA | |
| Mount Type | Chassis Mount | |
| Number of Outputs | 1 | |
| MTBF | 240000h | |
| Input Ratio | 1:6 | |
| Number of Pins | 8 | |
| Isolation Voltage | 2.5kV dc | |
| Package Type | Encapsulated | |
| Maximum Output Power | 60W | |
| Width | 112mm | |
| Standards/Approvals | No | |
| Series | TMDC 60 | |
| Length | 67.8mm | |
| Depth | 38mm | |
| Efficiency | 91% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 48V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.25mA | ||
Mount Type Chassis Mount | ||
Number of Outputs 1 | ||
MTBF 240000h | ||
Input Ratio 1:6 | ||
Number of Pins 8 | ||
Isolation Voltage 2.5kV dc | ||
Package Type Encapsulated | ||
Maximum Output Power 60W | ||
Width 112mm | ||
Standards/Approvals No | ||
Series TMDC 60 | ||
Length 67.8mm | ||
Depth 38mm | ||
Efficiency 91% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 60W Power Rating, 48V DC Output Voltage - TMDC 60 Series - TMDC 60-2418
Looking to step up your power supply? Choose this DC-DC converter from Traco Power. It works by changing an input voltage between 9 and 36V DC to a stable output voltage of 48V DC. The unit boasts a high efficiency rating of 91%, so it wastes little energy as heat to deliver maximum performance. As it's fully encapsulated in a flame-retardant plastic case, the component won't go up in flames in the event of a fire. Screw terminals mean it's a cinch to wire up securely without the need for special tools.
Features & Benefits
• Wide operating temperature range between -40°C and +60°C for use in extreme environments
• Light weight of 300g to place minimal strain on your equipment
• Remote on/off function for rapid start-up
• LED indicator for at-a-glance power monitoring
• Protection against short circuits for electrical safety
Applications
• Telecommunications
• Consumer electronics
• Industrial automation
How long does this DC-DC converter last?
Thanks to an MTBF of just under 250,000 hours, it's a robust device that keeps on converting.
Related links
- TRACOPOWER TMDC 40 DC/DC Converter 36V dc Input 835 mA Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20 DC/DC Converter 36V dc Input 420 mA Chassis Mount, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 1.25 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60 DC/DC Converter 36V dc Input 5 mA Chassis Mount
- TRACOPOWER TMDC 40 DC/DC Converter 75V dc Input 835 mA Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20H DC/DC Converter 160V dc Input 420 mA Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60 DC/DC Converter 36V dc Input 2.5 A Chassis Mount, 85 °C Max Temp -40 °C Min
- XP Power DTE60 DC/DC Converter 36V dc Input 1.25 A Chassis 8-Pin
