TRACO POWER TVN 5WI DC/DC Converter, 12V dc/ 208 mA, 36V dc Input, 9V Input 5 W, Through Hole, 90 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$83.16

(exc. GST)

$91.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 7 unit(s) shipping from 15 April 2027
  • Plus 10 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$83.16-
3 - 4$81.082%
5 +$79.943%

*price indicative

RS Stock No.:
828-9052
Distrelec Article No.:
300-08-664
Mfr. Part No.:
TVN 5-2422WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

208mA

Output Current 2

208mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

MTBF

4400000h

Number of Outputs

2

Output Voltage Adjustment Range

10.8/13.2 V dc

Isolation Voltage

1.5kV dc

Number of Pins

24

Package Type

DIP-24

Maximum Output Power

5W

Length

31.8mm

Standards/Approvals

No

Series

TVN 5WI

Width

20.3mm

Depth

10.2mm

Efficiency

83%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW

Traco 5W Isolated DIP24 DC/DC Converters - TVN 5WI Series


The Traco Power TVN 5WI series is a ultra-low ripple and noise 5 Watt DC/DC converter in six side shielded metal package. Standard features of this power supply include remote On/Off, over voltage protection, under voltage shut down and short circuit protection. The TVN 5WI series of DC-DC converters offer wide 4:1 input Voltage ranges in a DIP-24 package.

The conducted noise of the TVN 5WI complies with EN 55022 class B and makes these converters the ideal solution for audio, measurement and detection circuits.

Ultra-low ripple and noise 10 mVp-p typical

Ultra wide 4:1 input voltage range 9–36, 18–75 VDC

High efficiency up to 88%

Operating temperature range –40°C to +85°C without derating

I/O isolation 1600 VDC

DIP-24 package

Adjustable output voltage

No minimum load required

Input filter to meet EN55022, class A

Remote On/Off

Under voltage lockout

Lead free design, RoHS compliant

Approvals

UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy