TRACO POWER TVN 5WI DC/DC Converter, 15V dc/ 166 mA, 36V dc Input, 9V Input 5 W, Through Hole, 90 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $6.24

View bulk pricing options

Subtotal (1 unit)*

$83.16

(exc. GST)

$91.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$83.16-
3 - 4$81.08$6.24
5 +$79.95$16.05

*price indicative

Packaging Options:
RS Stock No.:
828-9056
Mfr. Part No.:
TVN 5-2423WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

166mA

Output Current 2

166mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

4400000h

Output Voltage Adjustment Range

-10 → 20 %

Number of Pins

24

Isolation Voltage

1.5kV dc

Package Type

DIP-24

Maximum Output Power

5W

Standards/Approvals

No

Depth

10.2mm

Series

TVN 5WI

Length

31.8mm

Efficiency

82%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW

TRACOPOWER 5W DC/DC Converter Module


TRACOPOWER TVN 5WI series is a ultra-low ripple and noise 5 Watt DC/DC converter in a six sided shielded metal package. Featuring remote On/Off, over voltage protection, under voltage shut down and short circuit protection. The TVN 5WI series of DC-DC converters offer wide 4:1 input Voltage ranges in a DIP-24 package.

Features and Benefits


  • Ultra low ripple and noise 10mVp-p typ.

  • DIP-24 package

  • Regulated

  • Operating temperature range –40°C to +90°C

  • I/O isolation 1600 VDC functional

  • Remote On/Off

  • Applications


    The conducted noise of the TVN 5WI complies with EN 55022 class B and makes these converters the Ideal solution for audio, measurement and detection circuits.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy