TRACO POWER TVN 5WI DC/DC Converter, 24V dc/ 208 mA, 12V dc Input, 4.5V Input 5 W, Through Hole, 90 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $39.60

View bulk pricing options

Subtotal (1 tube of 10 units)*

$900.51

(exc. GST)

$990.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$900.51$90.051-
2 - 3$880.71$88.071$39.60
4 +$861.81$86.181$154.80

*price indicative

RS Stock No.:
146-5966
Mfr. Part No.:
TVN 5-0915WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

4.5V

Output Current 1

208mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

4400000h

Output Voltage Adjustment Range

-10 %, +20 %

Number of Pins

12

Isolation Voltage

1.6kV dc

Maximum Output Power

5W

Package Type

DIP

Depth

10.2mm

Length

32mm

Standards/Approvals

No

Series

TVN 5WI

Width

20mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Efficiency

88%

COO (Country of Origin):
TW
The TVN 5WI series is a ultra low ripple and noise 5 Watt dc/dc converter featuring wide 4:1 input voltage ranges in a DIP-24 package. Standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. High efficiency across load range and low input current characteristics at no load make these converters the Ideal solution for many operations which require low ripple and noise characteristics.

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP

Risk management process according to ISO 14971 including risk management file

Extended operating temperature range –40°C to 85°C.

EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy