TRACO POWER TVN 5WI DC/DC Converter, 24V dc/ 104 mA, 36V dc Input, 9V Input 5 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-6333
- Mfr. Part No.:
- TVN 5-2425WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $36.06
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$819.09
(exc. GST)
$901.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $819.09 | $81.909 | - |
| 2 - 3 | $801.06 | $80.106 | $36.06 |
| 4 + | $783.85 | $78.385 | $140.96 |
*price indicative
- RS Stock No.:
- 166-6333
- Mfr. Part No.:
- TVN 5-2425WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 104mA | |
| Output Current 2 | 104mA | |
| Output Voltage 2 | 24V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 4400000h | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 24 | |
| Package Type | DIP-24 | |
| Maximum Output Power | 5W | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Series | TVN 5WI | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 104mA | ||
Output Current 2 104mA | ||
Output Voltage 2 24V dc | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 4400000h | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 24 | ||
Package Type DIP-24 | ||
Maximum Output Power 5W | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Length 32mm | ||
Series TVN 5WI | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
Traco 5W Isolated DIP24 DC/DC Converters - TVN 5WI Series
Approvals
- RS Stock No. 8289065P
- Mfr. Part No. TVN 5-2425WI
- RS Stock No. 8289065
- Mfr. Part No. TVN 5-2425WI
- RS Stock No. 1666331
- Mfr. Part No. TVN 5-2423WI
- RS Stock No. 8289056P
- Mfr. Part No. TVN 5-2423WI
Related links
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min









