TRACOPOWER DC/DC Converter, 19.2V/, 160V Input 7.5 A, 43V Input, 90 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 817-8744
- Mfr. Part No.:
- TEQ 160-7215WIR
- Brand:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$671.05
(exc. GST)
$738.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $671.05 |
| 5 - 9 | $650.91 |
| 10 - 24 | $630.78 |
| 25 - 49 | $617.34 |
| 50 + | $603.90 |
*price indicative
- RS Stock No.:
- 817-8744
- Mfr. Part No.:
- TEQ 160-7215WIR
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 19.2V | |
| Maximum Input Voltage | 160V | |
| Minimum Input Voltage | 43V | |
| Output Current 1 | 7.5A | |
| Output Voltage 2 | 26.4V | |
| Number of Outputs | 5 | |
| MTBF | 400000h | |
| Output Voltage Adjustment Range | -20 → 10 % | |
| Input Ratio | 4:1 | |
| Isolation Voltage | 2.25kV | |
| Maximum Output Power | 100W | |
| Length | 88.9mm | |
| Depth | 101.6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 19.2V | ||
Maximum Input Voltage 160V | ||
Minimum Input Voltage 43V | ||
Output Current 1 7.5A | ||
Output Voltage 2 26.4V | ||
Number of Outputs 5 | ||
MTBF 400000h | ||
Output Voltage Adjustment Range -20 → 10 % | ||
Input Ratio 4:1 | ||
Isolation Voltage 2.25kV | ||
Maximum Output Power 100W | ||
Length 88.9mm | ||
Depth 101.6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 90°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 160W Single Output Regulated Isolated DC-DC Converter - TEQ-160 Series
The Tracopower TEQ-160WIR series of isolated, high performance DC-DC converters come with ultra-wide 4:1 input voltage range in a rugged, sealed metal case. These converters can be used with a temperature up to 75°C with natural convection cooling and up to 90°C with power derating. The TEQ-160WIR features output voltage trimming, remote ON/OFF and under voltage lockout. These DC-DC converters are suitable for a wide range of applications, including railway and battery operated systems, but they are particularly designed for industrial applications where no PCB mounting is possible and the module has to be mounted on chassis.
High power block with excellent thermal convection
Operating temperature -40°C to +75°C without derating
Increased shock & vibration resistance
Ultra wide 4:1 input voltage range
Approved for railway applications
Excellent efficiency up to 90%
I/O insulation 2250 VDC
Under voltage lock-out circuit
Soft start
Input protection filter
Traco - 100W to 200W - TEQ Series
Approvals
UL/cUL
Standards
UL 60950-1, IEC/EN 60950-1, UL 508, EN50155
Related links
- TRACOPOWER DC/DC Converter 160V Input 10 A 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 160V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half
- TRACOPOWER TEQ 300WIR DC/DC Converter 160V dc Input 12.5 A Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 100WIR DC/DC Converter 160V dc Input 4.2 A Chassis Mount, 95 °C Max Temp -40 °C Min
- TRACOPOWER DC/DC Converter 160V Input 15000 mA 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEQ 20WIR DC/DC Converter 160V dc Input 833 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 40WIR DC/DC Converter 160V dc Input 1.67 mA Chassis Mount, 92 °C Max Temp -40 °C
- TRACOPOWER DC/DC Converter 160V Input 10 A 75 °C Max Temp -40 °C Min Temp
